57-10500
Description: Telecom and Datacom Connector, 50 Contact(s), Male, Solder Terminal, Plug,

Overview of 57-10500 by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Environmental Monitoring Internet of Things (IoT) Space Technology Smart Cities Aerospace and Defense Healthcare Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
105006-HMC414MS8G Analog Devices HMC414MS8G Evaluation PCB
105000-HMC413QS16G Analog Devices HMC413QS16G EVAL PCB ASSY
AD5113BCPZ10-500R7 Analog Devices 64tap,Single Chan DigiPOT, NVM

Price & Stock for 57-10500 by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
Quest Components Connector, D-Shell Type, Cable Mount, Receptacle, 50 Contacts, Pin, Solder Terminal 56
  • 1 $12.1638
  • 9 $8.1092
  • 32 $7.5010
$7.5010 / $12.1638 Buy Now
Quest Components Connector, D-Shell Type, Cable Mount, Receptacle, 50 Contacts, Pin, Solder Terminal 20
  • 1 $15.3900
  • 6 $13.6800
  • 19 $12.6540
$12.6540 / $15.3900 Buy Now
Quest Components Connector, D-Shell Type, Cable Mount, Receptacle, 50 Contacts, Pin, Solder Terminal 7
  • 1 $11.8500
  • 2 $7.9000
  • 4 $5.9250
$5.9250 / $11.8500 Buy Now
DISTI # 57-10500
Avnet Abacus Connector, PCB, Rack & Panel, Fixed Mount, 50 Contacts, Solder Lug (Alt: 57-10500) RoHS: Compliant Min Qty: 180 Package Multiple: 180 Lead time: 143 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for 57-10500 by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 57-10500 by Amphenol Corporation

57-10500
Amphenol Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Samacsys Manufacturer
Amphenol
Body Breadth
0.61 inch
Body Depth
0.51 inch
Body Length
3.26 inch
Body/Shell Style
PLUG
Connector Type
TELECOM AND DATACOM CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Style
CENTRONIC
DIN Conformance
NO
Dielectric Withstanding Voltage
1200VAC V
Durability
250 Cycles
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
5000000000 Ω
Insulator Material
DIALLYL PHTHALATE
MIL Conformance
NO
Mixed Contacts
NO
Mounting Option 1
HOLE .108
Mounting Option 2
LOCKING
Mounting Type
CABLE AND PANEL
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Plating Thickness
20u inch
Rated Current (Signal)
5 A
Reference Standard
UL
Shell Finish
ZINC CHROMATE PLATED
Shell Material
STEEL
Terminal Length
0.181 inch
Termination Type
SOLDER
Total Number of Contacts
50
UL Flammability Code
94V-0
Want to compare parts?
  1. 57-10500
    Amphenol Corporation
    Telecom and Datacom Connector, 50 Contact(s), Male, Solder Terminal, Plug,
    VS

Related Parts for 57-10500

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 57-10500 by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 57-10500 by Amphenol Corporation

Select Manufacturer
Which Manufacturer of 57-10500 would you like to use for your alert(s)?
  • Please alert me when 57-10500 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 57-10500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 57-10500 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 57-10500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 57-10500.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 57-10500 by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: