-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 36 Contact(s), Male, Solder Lug Terminal, M3.5, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | Connector, D-Shell Type, Cable Mount, Receptacle, 36 Contacts, Pin, Wire Terminal, Bail MT F | 18 |
|
$6.2325 / $12.4650 | Buy Now |
|
Quest Components | Connector, D-Shell Type, Cable Mount, Receptacle, 36 Contacts, Pin, Wire Terminal, Bail MT F | 1 |
|
$12.5000 / $15.0000 | Buy Now |
|
Quest Components | Connector, D-Shell Type, Cable Mount, Receptacle, 36 Contacts, Pin, Wire Terminal, Bail MT F | 37 |
|
$12.6540 / $15.3900 | Buy Now |
|
Quest Components | Connector, D-Shell Type, Cable Mount, Receptacle, 36 Contacts, Pin, Wire Terminal, Bail MT F | 32 |
|
$16.6500 / $20.2500 | Buy Now |
|
Quest Components | Connector, D-Shell Type, Cable Mount, Receptacle, 36 Contacts, Pin, Wire Terminal, Bail MT F | 34 |
|
$56.0000 / $70.0000 | Buy Now |
DISTI #
57-30360
|
Avnet Abacus | Connector, PCB, Cable to Panel, Top Entry, 36 Contacts (Alt: 57-30360) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
$5.0000 / $7.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
57-30360
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
57-30360
Amphenol Corporation
Telecom and Datacom Connector, 36 Contact(s), Male, Solder Lug Terminal, M3.5, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | TOP CABLE ENTRY | |
Body Breadth | 0.645 inch | |
Body Length | 2.352 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 700VDC V | |
Insulator Material | DIALLYL PHTHALATE | |
Mating Contact Pitch | 0.085 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | M3.5 | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | 20u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, UL | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Termination Type | SOLDER | |
Total Number of Contacts | 36 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 24 AWG |