Part Details for 57-9D-500-5 by NTE Electronics Inc
Overview of 57-9D-500-5 by NTE Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 57-9D-500-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63W5227
|
Newark | Ac-Dc Adapter 9Vdc 500Ma Output 2.5Mm Id X 5.5Mm Od Plug Regulated Wall Mount 100-240Vac 50/60Hz Rohs Compliant: Yes |Nte Electronics 57-9D-500-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-57-9D-500-5-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 9V 4.5W Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
231 In Stock |
|
$10.7400 / $11.9300 | Buy Now |