Part Details for 57.5MM-57.5MM-10-8815 by TapeCase
Overview of 57.5MM-57.5MM-10-8815 by TapeCase
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10069344-001 | Amphenol Communications Solutions | GIG-Array®, Mezzanine Connectors, 5mm Receptacle 200 Position. | |
55740-001LF | Amphenol Communications Solutions | GIG-Array®, Mezzanine Connectors, 5mm Receptacle 200 Position Lead Free. | |
11826-BFA | Amphenol Communications Solutions | Lynx™, Mezzanine Connectors, Plug, 5mm HT 240 pin. |
Price & Stock for 57.5MM-57.5MM-10-8815
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70763520
|
RS | 3M Ceramic Filled Acrylic Polymer, 15 mil, PSA - 57.5mm Squares | TapeCase 57.5MM-57.5MM-10-8815 RoHS: Not Compliant Min Qty: 1 Package Multiple: 10 Container: Package | 0 |
|
$45.0500 / $48.4400 | RFQ |