Part Details for 5700-9 by Pomona Electronics
Overview of 5700-9 by Pomona Electronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5700-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90B1036
|
Newark | Banana Jack, 25A, Screw, White, Gender:Jack, Connector Mounting:Terminal Strip Mount, Current Rating:25A, Voltage Rating:1.6Kv, Contact Plating:Nickel Plated Contacts, Connector Colour:White, Contact Material:Brass, Colour:White Rohs Compliant: Yes |Pomona 5700-9 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4000 / $7.9900 | Buy Now |
DISTI #
07AH5277
|
Newark | Adapter, 8-32 Terminal Plug-Banana Jack, Inter Series Connector A:8-32 Male Threaded Terminal, Convert From Positions:1Ways, Convert From Gender:Plug, Inter Series Connector B:Banana - 4Mm, Convert To Positions:1Ways, Convert To Rohs Compliant: Yes |Pomona 5700-9 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2400 / $11.0600 | Buy Now |
DISTI #
5700-9-ND
|
DigiKey | ADAPT 8/32 SCRW TO BAN JACK WHT Min Qty: 5 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.7880 | Buy Now |
DISTI #
565-5700-9
|
Mouser Electronics | Test Plugs & Test Jacks TERMINAL STRIP BAN RoHS: Compliant | 36 |
|
$6.7900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.0300 / $7.9900 | Buy Now |
|
Bristol Electronics | 18 |
|
RFQ | ||
DISTI #
POM-5700-9
|
TME | Socket, 4mm banana, 25A, 1.6kV, white, nickel plated, screw-in Min Qty: 1 | 0 |
|
$8.8200 / $9.4100 | RFQ |
DISTI #
35302.1
|
TestEquity LLC | Pomona 5700-9 Banana Jack, Terminal Strip, 25 A, Nickle Plated, White, 5770 Series | 0 |
|
$7.9900 | Buy Now |
Part Details for 5700-9
5700-9 CAD Models
5700-9 Part Data Attributes
|
5700-9
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
5700-9
Pomona Electronics
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Pomona Electronics | |
Additional Feature | JACK | |
Connector Type | INTERCONNECTION DEVICE |