Part Details for 57000 14-3/8 by AIGNEP
Overview of 57000 14-3/8 by AIGNEP
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-91757-000 | Renesas Electronics Corporation | FIFO 72200 | |
55700-001LF | Amphenol Communications Solutions | GIG-Array®, Mezzanine Connectors, 15mm Plug 296 Position Lead Free. | |
91570-007LF | Amphenol Communications Solutions | Metral® , Backplane Connectors, Power Pin Assembly. |
Price & Stock for 57000 14-3/8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57000-14-3/8
|
TME | Push-in fitting, straight, -0.99÷20bar, nickel plated brass Min Qty: 1 | 0 |
|
$4.1200 / $4.7100 | RFQ |