Part Details for 57005 by Klein Tools Inc
Overview of 57005 by Klein Tools Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 57005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F5776
|
Newark | Torque Wrench, 3/8", 30In-Lb To 250In-Lb, Torque Range Ft-Lb:30In-Lb To 250In-Lb, Torque Range N-M:3.4N-M To 28.3N-M, Drive Size - Metric:9.525Mm, Drive Size - Imperial:0.375", Overall Length:10.625", Product Range:- Rohs Compliant: Na |Klein Tools 57005 (Alternate Part Number: 5036770570059 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$411.1600 | Buy Now |
DISTI #
57005-ND
|
DigiKey | HANDLE TORQ 30-250 IN-LB 10.63" Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$272.7400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$229.9900 | Buy Now |