Part Details for 57014 by Qoltec
Overview of 57014 by Qoltec
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 57014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QOLTEC-57014
|
TME | Antenna, white, N,SMA, 50W, 600÷2700MHz, 50Ω, 3m, 30dBi, -45÷80°C Min Qty: 1 | 13 |
|
$19.6500 / $22.5900 | Buy Now |