Part Details for 5707.0201.112 by Schurter Electronic Components
Overview of 5707.0201.112 by Schurter Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HI4-0201/B | Rochester Electronics LLC | HI4-0201 - Differential Multiplier | |
MD28F020-12/B | Rochester Electronics LLC | Replacement for Intel part number MD28F020-12. Buy from authorized manufacturer Rochester Electronics. | |
MD28F020-12/R | Rochester Electronics LLC | 28F020 - 256K X 8 Flash, Mil Temp |
Price & Stock for 5707.0201.112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32M7566
|
Newark | Power Entry Module, Standard, 2A, 125Vac, Connector Type:Iec C14, C18, Current Rating:2A, Voltage Rating:50Vdc, Fuse Holder:1-Pole Fuse Holder, Fuse Size Held:5Mm X 20Mm, Connector Terminals:Quick Connect, Ip Rating:Ip65 Rohs Compliant: Yes |Schurter 5707.0201.112 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.4100 / $34.5200 | Buy Now |
DISTI #
486-6274-ND
|
DigiKey | PWR ENT RCPT IEC320-C14 PANEL QC Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.9462 / $27.7700 | Buy Now |
DISTI #
5707.0201.112
|
Avnet Americas | 5707 APPLIANCE INLET FILTER 2A - Boxed Product (Development Kits) (Alt: 5707.0201.112) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 9 Weeks, 3 Days Container: Box | 0 |
|
$22.3955 / $26.2618 | Buy Now |
DISTI #
693-5707.0201.112
|
Mouser Electronics | AC Power Entry Modules 2A with filter RoHS: Compliant | 3 |
|
$22.9400 / $27.6800 | Buy Now |
DISTI #
70435329
|
RS | Power Entry Modules, AC, 2A with filter | Schurter 5707.0201.112 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$25.0200 / $29.4400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Lead time: 20 Weeks Container: Box | 0Box |
|
$22.3900 | Buy Now |
|
Onlinecomponents.com | 5707 APPLIANCE INLET FILTER 2A RoHS: Compliant | 0 |
|
$24.4100 / $32.3100 | Buy Now |
DISTI #
000000000002452124
|
Sager | AC Power Entry Modules 2A with filter Min Qty: 20 | 0 |
|
$23.2400 / $26.2200 | Buy Now |
DISTI #
5707.0201.112
|
Avnet Abacus | 5707 APPLIANCE INLET FILTER 2A (Alt: 5707.0201.112) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 5707 APPLIANCE INLET FILTER 2A RoHS: Compliant | 0 |
|
$24.4100 / $32.3100 | Buy Now |
Part Details for 5707.0201.112
5707.0201.112 CAD Models
5707.0201.112 Part Data Attributes
|
5707.0201.112
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
5707.0201.112
Schurter Electronic Components
Mains Power Connector, 2A, 125/250VAC, Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 9 Weeks, 3 Days | |
Additional Feature | STANDARDS: IEC/EN 60320-1/C14, UL 94V-0; UL 498; CSA C22.2; VDE, IP65 | |
Body Breadth | 1.18 inch | |
Body Depth | 2.16 inch | |
Body Length | 2.71 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mains Connector Rating | 1A, 125/250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Shell Material | METAL | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |
Alternate Parts for 5707.0201.112
This table gives cross-reference parts and alternative options found for 5707.0201.112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5707.0201.112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DC12.1222.101 | Mains Power Connector, 1A, 125/250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 5707.0201.112 vs DC12.1222.101 |
DC12.1122.001 | Mains Power Connector, 1A, 125/250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 5707.0201.112 vs DC12.1122.001 |