Part Details for 5707.0405.312 by Schurter Electronic Components
Overview of 5707.0405.312 by Schurter Electronic Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5707.0405.312
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32M7585
|
Newark | Power Entry Module, Medical, 250Vac, Connector Type:Iec C14, C18, Current Rating:4A, Voltage Rating:250Vac, Fuse Holder:-, Fuse Size Held:-, Connector Terminals:Quick Connect, Connector Mounting:Snap-In, Flange Mount, Ip Rating:Ip65 Rohs Compliant: Yes |Schurter 5707.0405.312 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$8.6400 | Buy Now |
DISTI #
486-6264-ND
|
DigiKey | PWR ENT RCPT IEC320-C14 PANEL QC Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
10 In Stock |
|
$29.1800 / $35.3100 | Buy Now |
DISTI #
5707.0405.312
|
Avnet Americas | 5707 APPLIANCE INLET FILTER 4A M80 - Boxed Product (Development Kits) (Alt: 5707.0405.312) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Container: Box | 0 |
|
$28.4797 / $33.3963 | Buy Now |
DISTI #
32M7585
|
Avnet Americas | 5707 APPLIANCE INLET FILTER 4A M80 - Bulk (Alt: 32M7585) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 10 Partner Stock |
|
$40.1600 / $42.9600 | Buy Now |
DISTI #
693-5707.0405.312
|
Mouser Electronics | AC Power Entry Modules 4A with filter M80 RoHS: Compliant | 0 |
|
$28.3500 / $35.3100 | Order Now |
DISTI #
70435344
|
RS | Power Entry Modules, AC, 4A with filter M80 | Schurter 5707.0405.312 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$33.7000 / $37.4400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Lead time: 20 Weeks Container: Box | 0Box |
|
$28.4700 | Buy Now |
|
Onlinecomponents.com | 5707 APPLIANCE INLET FILTER 4A M80 RoHS: Compliant | 0 |
|
$30.2600 / $41.0900 | Buy Now |
DISTI #
36849601
|
Verical | 5707.0405.312 Min Qty: 6 Package Multiple: 1 | Americas - 10 |
|
$13.1908 | Buy Now |
DISTI #
000000000002452143
|
Sager | AC Power Entry Modules 4A with filter M80 Min Qty: 20 | 0 |
|
$29.5500 / $31.9800 | Buy Now |