There are no models available for this part yet.
Overview of 5707.0405.313 by Schurter Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-2-104-05L | Coilcraft Inc | General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
PCV-1-104-05L | Coilcraft Inc | General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
PCV-0-104-05L | Coilcraft Inc | General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 5707.0405.313 by Schurter Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
32M7586
|
Newark | Power Entry Module, Medical, 250Vac, Connector Type:Iec C14, C18, Current Rating:4A, Voltage Rating:250Vac, Fuse Holder:-, Fuse Size Held:-, Connector Terminals:Quick Connect, Connector Mounting:Snap-In, Flange Mount, Ip Rating:Ip65 Rohs Compliant: Yes |Schurter 5707.0405.313 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$8.6400 | Buy Now | |
DISTI #
486-6263-ND
|
DigiKey | PWR ENT RCPT IEC320-C14 PANEL QC Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.1800 / $35.3100 | Buy Now | |
DISTI #
32M7586
|
Avnet Americas | 5707 APPLIANCE INLET FILTER 4A M80 - Bulk (Alt: 32M7586) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 10 Partner Stock |
|
$40.1600 / $42.9600 | Buy Now | |
DISTI #
5707.0405.313
|
Avnet Americas | 5707 APPLIANCE INLET FILTER 4A M80 - Boxed Product (Development Kits) (Alt: 5707.0405.313) RoHS: Not Compliant Min Qty: 20 Package Multiple: 10 Lead time: 9 Weeks, 3 Days Container: Box | 0 |
|
$28.4797 / $33.3963 | Buy Now | |
DISTI #
693-5707.0405.313
|
Mouser Electronics | AC Power Entry Modules 4A with filter M80 RoHS: Compliant | 0 |
|
$33.0300 / $35.2000 | Order Now | |
DISTI #
70435345
|
RS | Power Entry Modules, AC, 4A with filter M80 | Schurter 5707.0405.313 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$41.2100 / $45.7900 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Lead time: 20 Weeks Container: Box | 0Box |
|
$28.4700 | Buy Now | ||
Onlinecomponents.com | 5707 APPLIANCE INLET FILTER 4A M80 RoHS: Compliant | 0 |
|
$30.2600 / $41.0900 | Buy Now | ||
DISTI #
36849586
|
Verical | 5707.0405.313 Min Qty: 6 Package Multiple: 1 | Americas - 10 |
|
$13.1908 | Buy Now | |
DISTI #
000000000002452144
|
Sager | AC Power Entry Modules 4A with filter M80 Min Qty: 20 | 0 |
|
$29.5500 / $31.9800 | Buy Now |