Part Details for 570BAB000544DG by Silicon Laboratories Inc
Overview of 570BAB000544DG by Silicon Laboratories Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 570BAB000544DG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 8 |
|
RFQ | ||
|
Chip1Cloud | XTAL OSC XO 156.2500MHZ LVDS SMD | 5920 |
|
RFQ | |
DISTI #
2930630
|
element14 Asia-Pacific | PROG MEMS OSC, 10MHZ, 810MHZ, 5MM X 7MM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$41.0628 / $46.3201 | Buy Now |
DISTI #
2930630
|
Farnell | PROG MEMS OSC, 10MHZ, 810MHZ, 5MM X 7MM RoHS: Compliant Min Qty: 1 Lead time: 36 Weeks, 1 Days Container: Each | 0 |
|
$22.4642 | Buy Now |
|
Perfect Parts Corporation | 7 |
|
RFQ |
Part Details for 570BAB000544DG
570BAB000544DG CAD Models
570BAB000544DG Part Data Attributes
|
570BAB000544DG
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
570BAB000544DG
Silicon Laboratories Inc
LVDS Output Clock Oscillator, 10MHz Min, 810MHz Max, 810MHz Nom, ROHS COMPLIANT PACKAGE-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Silicon Labs | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | |
Fall Time-Max | 0.35 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Max | 1417.5 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Output Low Current-Max | 32 mA | |
Package Equivalence Code | LCC8,.2X.28,100 | |
Physical Dimension | 7.0mm x 5.0mm x 1.8mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 0.35 ns | |
Supply Current-Max | 108 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |