Part Details for 570AAC001528DG by Skyworks Solutions Inc
Overview of 570AAC001528DG by Skyworks Solutions Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 570AAC001528DG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
863-570AAC001528DG-ND
|
DigiKey | XTAL OSC XO 19.9840MHZ LVPECL Min Qty: 50 Lead time: 52 Weeks Container: Strip | Temporarily Out of Stock |
|
$10.5298 | Buy Now |
DISTI #
634-570AAC001528DG
|
Mouser Electronics | Programmable Oscillators Differential/single-ended, I2C programmable XO, 10-1417 MHz RoHS: Compliant | 0 |
|
$10.1200 / $11.6300 | Order Now |
Part Details for 570AAC001528DG
570AAC001528DG CAD Models
570AAC001528DG Part Data Attributes
|
570AAC001528DG
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
570AAC001528DG
Skyworks Solutions Inc
LVPECL Output Clock Oscillator, 10MHz Min, 1417.5MHz Max,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | |
Fall Time-Max | 0.35 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Max | 1417.5 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Output Low Current-Max | 32 mA | |
Package Equivalence Code | LCC8,.2X.28,100 | |
Physical Dimension | 7.0mm x 5.0mm x 1.8mm | |
Rise Time-Max | 0.35 ns | |
Supply Current-Max | 130 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for 570AAC001528DG
This table gives cross-reference parts and alternative options found for 570AAC001528DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 570AAC001528DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
570AAC001528DGR | LVPECL Output Clock Oscillator, 10MHz Min, 1417.5MHz Max, | Skyworks Solutions Inc | 570AAC001528DG vs 570AAC001528DGR |