Part Details for 570BBB000107DGR by Skyworks Solutions Inc
Overview of 570BBB000107DGR by Skyworks Solutions Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 570BBB000107DGR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
570BBB000107DGR-ND
|
DigiKey | XTAL OSC XO 10.0000MHZ LVDS SMD Min Qty: 250 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$43.9461 | Buy Now |
DISTI #
634-570BBB000107DGR
|
Mouser Electronics | Programmable Oscillators Differential/single-ended, I2C programmable XO, OE pin 2, 10-1417 MHz RoHS: Compliant | 0 |
|
$43.8400 | Order Now |
Part Details for 570BBB000107DGR
570BBB000107DGR CAD Models
570BBB000107DGR Part Data Attributes
|
570BBB000107DGR
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
570BBB000107DGR
Skyworks Solutions Inc
Oscillator, 10MHz Min, 810MHz Max, 810MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Max | 810 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Frequency-Nom | 810 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC8,.2X.28,100 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 108 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES |