Part Details for 571-0100 by Deltron / DEM Manufacturing
Overview of 571-0100 by Deltron / DEM Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 571-0100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M6896
|
Newark | Test Point, Pcb, For Use With:-, Current Rating:10A, Mounting Hole Dia:1.94Mm, Operating Voltage:250Vrms, Insulator Colour:Black, Product Range:571 Series, Connector Colour:Black, Connector Type:Test Point, Contact Material:Brass Rohs Compliant: Yes |Deltron Components 571-0100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1843 |
|
$1.2900 / $2.5500 | Buy Now |
DISTI #
62M2885
|
Newark | Connector, Pcb, 2Contacts, For Use With:-, Current Rating:10A, Mounting Hole Dia:1.94Mm, Operating Voltage:-, Insulator Colour:Black, Product Range:571 Series, Svhc:No Svhc (15-Jan-2019), Connector Colour:Black, Connector Type:Board Rohs Compliant: Yes |Deltron Components 571-0100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 892 |
|
$0.9300 / $1.6300 | Buy Now |
DISTI #
164-6218
|
Mouser Electronics | Test Sockets SINGLE PCB SOCK BLK RoHS: Compliant | 9373 |
|
$1.3100 / $1.5500 | Buy Now |
|
Bristol Electronics | 17 |
|
RFQ | ||
|
Quest Components | TEST POINT, PCB, BLACK | 336 |
|
$1.2025 / $2.6000 | Buy Now |
|
Quest Components | TEST POINT, PCB, BLACK | 118 |
|
$0.9750 / $2.6000 | Buy Now |
DISTI #
571-0100
|
TME | Socket, 4mm banana, 10A, 250VDC, black, silver plated, PCB, 23.3mm Min Qty: 1 | 342 |
|
$1.0700 / $1.4400 | Buy Now |
DISTI #
SMC-571-0100
|
Sensible Micro Corporation | Connector, Pcb, 2Contacts RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Bulk | 10 |
|
$0.5594 / $0.6020 | RFQ |
DISTI #
1494595
|
element14 Asia-Pacific | CONNECTOR, PCB, 2CONTACTS RoHS: Compliant Min Qty: 1 Container: Each | 3731 |
|
$1.0949 / $1.3006 | Buy Now |
DISTI #
1494595
|
Farnell | CONNECTOR, PCB, 2CONTACTS RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 892 |
|
$1.2765 / $1.4642 | Buy Now |
Part Details for 571-0100
571-0100 CAD Models
571-0100 Part Data Attributes
|
571-0100
Deltron / DEM Manufacturing
Buy Now
Datasheet
|
Compare Parts:
571-0100
Deltron / DEM Manufacturing
Interconnection Device, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DEM MANUFACTURING LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Audio Type | MONO | |
Body Breadth | 0.488 inch | |
Body Depth | 0.925 inch | |
Body Length | 0.413 inch | |
Body/Shell Style | JACK | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | AG | |
Contact Finish Termination | Silver (Ag) | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Contact Style | RND PIN-SKT | |
Insulator Color | BLACK | |
Insulator Material | ACETAL | |
JESD-609 Code | e4 | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Poles | 1 | |
Number of Ports | 1 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current (Signal) | 10 A | |
Terminal Length | 0.197 inch | |
Termination Type | SOLDER |