Part Details for 571-08 (ALTERNATE: 00051135813867) by 3M
Overview of 571-08 (ALTERNATE: 00051135813867) by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 571-08 (ALTERNATE: 00051135813867)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74648844
|
RS | NexcareUltra Stretch Bandages, 2 in x 4 in | 3M 571-08 RoHS: Not Compliant Min Qty: 24 Package Multiple: 8 Lead time: 2 Weeks, 0 Days Container: Package | 0 |
|
$3.3750 | RFQ |