Part Details for 5710-4SF by Carlisle Interconnect Technologies
Overview of 5710-4SF by Carlisle Interconnect Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for 5710-4SF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5710-4SF
|
Richardson RFPD | RF COAXIAL PANEL MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 5710-4SF
5710-4SF CAD Models
5710-4SF Part Data Attributes
|
5710-4SF
Carlisle Interconnect Technologies
Buy Now
Datasheet
|
Compare Parts:
5710-4SF
Carlisle Interconnect Technologies
RF SMA Connector, 1 Contact(s), Male, Locking,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CARLISLE INTERCONNECT TECHNOLOGIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body Depth | 0.507 inch | |
Connector Type | RF SMA CONNECTOR | |
Contact Gender | MALE | |
Contact Style | COAX | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Polarization Key | POLARIZED HOUSING | |
Shell Material | STAINLESS STEEL | |
Terminal Length | 0.05 inch | |
Total Number of Contacts | 1 |
Alternate Parts for 5710-4SF
This table gives cross-reference parts and alternative options found for 5710-4SF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5710-4SF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5710-2SF | RF SMA Connector, 1 Contact(s), Male, Locking, | Carlisle Interconnect Technologies | 5710-4SF vs 5710-2SF |
5712-1SF | RF SMA Connector, 1 Contact(s), Male, Locking, | Carlisle Interconnect Technologies | 5710-4SF vs 5712-1SF |
5934-1SF | RF SMA Connector, 1 Contact(s), Male, Locking, | Carlisle Interconnect Technologies | 5710-4SF vs 5934-1SF |
5341-SF | RF SMA Connector, 1 Contact(s), Male, Locking, | Carlisle Interconnect Technologies | 5710-4SF vs 5341-SF |
5934-3SF | RF SMA Connector, 1 Contact(s), Male, Locking, | Carlisle Interconnect Technologies | 5710-4SF vs 5934-3SF |
5712-4SF | RF SMA Connector, 1 Contact(s), Male, Locking, | Carlisle Interconnect Technologies | 5710-4SF vs 5712-4SF |
5710-1SF | RF SMA Connector, 1 Contact(s), Male, Locking, | Carlisle Interconnect Technologies | 5710-4SF vs 5710-1SF |
5934-4SF | RF SMA Connector, 1 Contact(s), Male, Locking, | Carlisle Interconnect Technologies | 5710-4SF vs 5934-4SF |
5934-2SF | RF SMA Connector, 1 Contact(s), Male, Locking, | Carlisle Interconnect Technologies | 5710-4SF vs 5934-2SF |