There are no models available for this part yet.
Overview of 5710-72-48 by Seastrom Mfg
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
57102-F08-04LF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Through Hole - Double row - 8 Positions - 2mm (0.079inch) - Vertical | |
57102-G06-06ULF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connector, 2.00mm (0, 079in), Unshrouded Vertical Header, Surface Mount, Double Row, 12 positions | |
57102-G02-07LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board/Wire to Board Connector, 2.00mm (0,079in), Unshrouded Vertical Header, Through Hole, Double Row, 14 Positions |
Price & Stock for 5710-72-48 by Seastrom Mfg
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bisco Industries | 2451 |
|
Buy Now |