-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
57102-S06-07ULF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Unshrouded Vertical Header, Through Hole, Double Row, 14 Positions, 2.00mm (0.078in) Pitch.. | |
57102-S04-07ULF | Amphenol Communications Solutions | Minitek® 2.00mm, Board/Wire to Board Connector, 2.00mm (0,079in), Unshrouded Vertical Header, Through Hole, Double Row, 14 Positions | |
57102-F08-07ULF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Through Hole - Double row - 14 Positions - 2mm (0.079inch) - Vertical |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17M3845
|
Newark | Conn, Header, 14Pos, 2Row, 2Mm, Th, Connector Systems:Board-To-Board, Pitch Spacing:2Mm, No. Of Rows:2Rows, No. Of Contacts:14Contacts, Contact Termination Type:Through Hole Straight, Product Range:Minitek 57102 Series Rohs Compliant: Yes |Amphenol Communications Solutions 57102-F06-07ULF RoHS: Compliant Min Qty: 820 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7210 / $0.8110 | Buy Now |
DISTI #
609-57102-F06-07ULF-ND
|
DigiKey | CONN HEADER VERT 14POS 2MM Min Qty: 1 Lead time: 14 Weeks Container: Tube |
701 In Stock |
|
$0.5728 / $1.5700 | Buy Now |
DISTI #
57102-F06-07ULF
|
TME | 57102-F06-07ULF Min Qty: 1 | 0 |
|
$0.6020 / $1.2830 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy