Part Details for 57102-G06-22LF by Amphenol Communications Solutions
Overview of 57102-G06-22LF by Amphenol Communications Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 57102-G06-22LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65K9370
|
Newark | Conn, Header, 44Pos, 2Row, 2Mm, Th, Connector Systems:Board-To-Board, Pitch Spacing:2Mm, No. Of Rows:2Rows, No. Of Contacts:44Contacts, Contact Termination Type:Through Hole Straight, Product Range:Minitek 57102 Series Rohs Compliant: Yes |Amphenol Communications Solutions 57102-G06-22LF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1400 | Buy Now |
DISTI #
609-2608-ND
|
DigiKey | CONN HEADER VERT 44POS 2MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
178 In Stock |
|
$1.5743 / $3.0300 | Buy Now |
|
Future Electronics | Minitek® 2 mm 44 Position Dual Row Through Hole Vertical Unshrouded Header RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$2.1700 / $2.3200 | Buy Now |
|
Onlinecomponents.com | Conn Unshrouded Header HDR 44 POS 2mm Solder ST Top Entry Thru-Hole Minitek® Bulk RoHS: Compliant |
100 Partner Stock |
|
$2.1600 / $4.5900 | Buy Now |
|
Master Electronics | Conn Unshrouded Header HDR 44 POS 2mm Solder ST Top Entry Thru-Hole Minitek® Bulk RoHS: Compliant |
100 Partner Stock |
|
$2.1600 / $4.5900 | Buy Now |
Part Details for 57102-G06-22LF
57102-G06-22LF CAD Models
57102-G06-22LF Part Data Attributes
|
57102-G06-22LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
57102-G06-22LF
Amphenol Communications Solutions
Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Through Hole - Double row - 44 Positions - 2mm (0.079inch) - Vertical
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | ROHS COMPLIANT | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.157 inch | |
Body Depth | 0.059 inch | |
Body Length | 1.732 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30)/NICKEL PALLADIUM GOLD | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 919VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.8 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.098 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 44 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.2 N |