Part Details for 57102-G08-05LF by Amphenol Corporation
Overview of 57102-G08-05LF by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
57102-G04-05LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board/Wire to Board Connector, 2.00mm (0,079in), Unshrouded Vertical Header, Through Hole, Double Row, 10 Positions | |
57102-G02-05LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Unshrouded Vertical Header, Through Hole, Double Row, 10 Positions, 2.00mm (0.078in) Pitch.. | |
57102-G06-05LF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Through Hole - Double row - 10 Positions - 2mm (0.079inch) - Vertical |
Price & Stock for 57102-G08-05LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57102-G08-05LF
|
Avnet Americas | Conn Unshrouded Header HDR 10 POS 2mm Solder ST Thru-Hole Box - Bag (Alt: 57102-G08-05LF) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 11 Weeks, 5 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
649-57102-G08-05LF
|
Mouser Electronics | Headers & Wire Housings Unshrd Hdr,Dbl Rw T/H,10P,Vert,.76um RoHS: Compliant | 0 |
|
$0.6940 / $1.2700 | Order Now |
DISTI #
57102-G08-05LF
|
Avnet Abacus | Conn Unshrouded Header HDR 10 POS 2mm Solder ST Thru-Hole Box (Alt: 57102-G08-05LF) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |