57102-G08-21ULF

Overview of 57102-G08-21ULF by Amphenol Communications Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
57102-S02-21ULF Amphenol Communications Solutions Minitek® 2.00mm, Board/Wire to Board Connector, 2.00mm (0,079in), Unshrouded Vertical Header, Through Hole, Double Row, 42 Positions
57102-S04-21ULF Amphenol Communications Solutions Minitek® 2.00mm, Board/Wire to Board Connector, 2.00mm (0,079in), Unshrouded Vertical Header, Through Hole, Double Row, 42 Positions
57102-F06-21ULF Amphenol Communications Solutions Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Through Hole - Double row - 42 Positions - 2mm (0.079inch) - Vertical

Price & Stock for 57102-G08-21ULF by Amphenol Communications Solutions

Part # Manufacturer Description Stock Price Buy
DISTI # 17M3907
Newark Minitek/Tube Rohs Compliant: Yes |Amphenol Communications Solutions 57102-G08-21ULF RoHS: Compliant Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 250 $3.6900
  • 500 $3.5900
  • 1,000 $3.2300
$3.2300 / $3.6900 Buy Now
DISTI # 57102-G08-21ULF-ND
DigiKey CONN HEADER VERT 42POS 2MM Min Qty: 260 Lead time: 12 Weeks Container: Tube Temporarily Out of Stock
  • 260 $3.7317
$3.7317 Buy Now

CAD Models for 57102-G08-21ULF by Amphenol Communications Solutions
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 57102-G08-21ULF by Amphenol Communications Solutions

57102-G08-21ULF
Amphenol Communications Solutions
-
-
Samacsys Manufacturer
Amphenol Communications Solutions
Want to compare parts?
  1. 57102-G08-21ULF
    Amphenol Communications Solutions
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 57102-G08-21ULF by Amphenol Communications Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 57102-G08-21ULF by Amphenol Communications Solutions

Select Manufacturer
Which Manufacturer of 57102-G08-21ULF would you like to use for your alert(s)?
  • Please alert me when 57102-G08-21ULF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 57102-G08-21ULF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 57102-G08-21ULF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 57102-G08-21ULF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 57102-G08-21ULF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 57102-G08-21ULF by Amphenol Communications Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: