Part Details for 57102-S06-03LF by Amphenol Communications Solutions
Overview of 57102-S06-03LF by Amphenol Communications Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
57102-F04-03LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board/Wire to Board Connector, 2.00mm (0,079in), Unshrouded Vertical Header, Through Hole, Double Row, 6 Positions | |
57102-S06-03LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Unshrouded Vertical Header, Through Hole, Double Row, 6 Positions, 2.00mm (0.078in) Pitch.. | |
57102-S02-03LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board/Wire to Board Connector, 2.00mm (0,079in), Unshrouded Vertical Header, Through Hole, Double Row, 6 Positions |
Price & Stock for 57102-S06-03LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51Y7519
|
Newark | Minitek Rohs Compliant: Yes |Amphenol Communications Solutions 57102-S06-03LF RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5800 | Buy Now |
DISTI #
2266-57102-S06-03LF-ND
|
DigiKey | CONN HEADER VERT 6POS 2MM Min Qty: 75 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
1000 In Stock |
|
$0.7600 / $0.9600 | Buy Now |
DISTI #
57102-S06-03LF-ND
|
DigiKey | CONN HEADER VERT 6POS 2MM Min Qty: 75 Lead time: 14 Weeks Container: Box | Temporarily Out of Stock |
|
$0.5652 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 Lead time: 12 Weeks | 0 |
|
$0.4650 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1000 Partner Stock |
|
$0.5590 / $0.6310 | Buy Now |
DISTI #
C1S227402482353
|
Chip1Stop | Connector Headers and PCB Receptacles | 1000 |
|
$0.8930 / $1.1200 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1000 Partner Stock |
|
$0.5590 / $0.6310 | Buy Now |