Part Details for 57102-S10-06LF by Amphenol Corporation
Overview of 57102-S10-06LF by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
57102-F06-06LF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Through Hole - Double row - 12 Positions - 2mm (0.079inch) - Vertical | |
57102-G02-06LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board/Wire to Board Connector, 2.00mm (0,079in), Unshrouded Vertical Header, Through Hole, Double Row, 12 Positions | |
57102-S06-06LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Unshrouded Vertical Header, Through Hole, Double Row, 12 Positions, 2.00mm (0.078in) Pitch.. |
Price & Stock for 57102-S10-06LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57102-S10-06LF
|
Avnet Americas | Connector Unshrouded Header 6 Position 2mm Straight Surface Mount - Bulk (Alt: 57102-S10-06LF) Min Qty: 1000 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ |