There are no models available for this part yet.
Overview of 57116 4-M5 by AIGNEP
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
79257-116HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 16 Positions, 2.54 mm (0.100in) Pitch. | |
95157-116T | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface mount, Double Row, 16 Positions, 2.54 mm (0.100in) Pitch. | |
95157-116VLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface mount, Double Row, 16 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 57116 4-M5 by AIGNEP
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
57116-4-M5
|
TME | Push-in fitting, angled, -0.99÷20bar, nickel plated brass Min Qty: 1 | 13 |
|
$2.7100 / $3.1000 | Buy Now |