There are no models available for this part yet.
Overview of 5711R10KL.5AF by TT electronics / BI Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 5711R10KL.5AF by TT electronics / BI Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98Y0916
|
Newark | Potentiometer Precision : Single-Turn/Box Rohs Compliant: Yes |Tt Electronics/bi Technologies 5711R10KL.5AF RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$759.8700 / $806.2700 | Buy Now | |
DISTI #
5711R10KL.5AF-ND
|
DigiKey | POT 10K OHM 5W WIREWOUND LINEAR Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$849.4830 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$696.3500 / $1,740.1500 | Buy Now | ||
DISTI #
000000000005538726
|
Sager | Precision Potentiometers | 0 |
|
Buy Now |