There are no models available for this part yet.
Overview of 5717-1CC by Carlisle Interconnect Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADRF5717BCCZN | Analog Devices | 48dB DATT 9 KHz - 30 GHz, Cut- | |
ADRF5717-EVALZ | Analog Devices | EVAL for ADRF5717 | |
ADRF5717BCCZN-R7 | Analog Devices | 48dB DATT 9 KHz - 30 GHz, Reel |