Part Details for 572-002-000-100 by EDAC Inc
Overview of 572-002-000-100 by EDAC Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 572-002-000-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79Y0587
|
Newark | Plug Housing, 2Pos, Pbt, White, Product Range:E-Seal 572 Series, Gender:Plug, No. Of Positions:2Positions, Pitch Spacing:5.8Mm, For Use With:570 Series Pin Crimp Contacts Rohs Compliant: Yes |Edac 572-002-000-100 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6930 / $0.7830 | Buy Now |
DISTI #
151-1560-ND
|
DigiKey | CONN PLUG HSG 2POS 5.80MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6277 / $1.5100 | Buy Now |
DISTI #
587-572-002-000-100
|
Mouser Electronics | Pin & Socket Connectors W TO W 2 PIN PLUG WHITE RoHS: Compliant | 344 |
|
$0.6210 / $1.5500 | Buy Now |
|
Future Electronics | W TO W 2 PIN PLUG (WHITE) RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 10 Weeks Container: Box | 0Box |
|
$0.6150 / $0.7050 | Buy Now |
|
Future Electronics | W TO W 2 PIN PLUG (WHITE) RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 10 Weeks Container: Box | 0Box |
|
$0.6150 / $0.7050 | Buy Now |
|
Onlinecomponents.com | Waterproof Inline Connector RoHS: Compliant |
1172 In Stock |
|
$0.5640 / $1.0410 | Buy Now |
DISTI #
572-002-000-100
|
TME | Connector: wire-wire, plug, male, 572,E-Seal, for cable, PIN: 2 Min Qty: 1 | 12 |
|
$0.9200 / $1.4000 | Buy Now |
|
Master Electronics | Waterproof Inline Connector RoHS: Compliant |
1172 In Stock |
|
$0.5640 / $1.0410 | Buy Now |
Part Details for 572-002-000-100
572-002-000-100 CAD Models
572-002-000-100 Part Data Attributes
|
572-002-000-100
EDAC Inc
Buy Now
|
Compare Parts:
572-002-000-100
EDAC Inc
|
Samacsys Manufacturer | EDAC |