Datasheets
57202-G52-05ALF by:

Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT

Part Details for 57202-G52-05ALF by Amphenol FCi

Overview of 57202-G52-05ALF by Amphenol FCi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Price & Stock for 57202-G52-05ALF

Part # Distributor Description Stock Price Buy
DISTI # E02:0323_00895025
Arrow Electronics Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Surface Mount - Double row - 10 Positions - 2mm (0.079inch) - Vertical RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 12 Weeks Date Code: 2420 Europe - 750
  • 750 $0.9227
  • 3,000 $0.8797
  • 6,000 $0.8707
  • 9,000 $0.8618
  • 15,000 $0.8528
  • 24,000 $0.8441
  • 30,000 $0.8351
$0.8351 / $0.9227 Buy Now
DISTI # V72:2272_06366976
Arrow Electronics Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Surface Mount - Double row - 10 Positions - 2mm (0.079inch) - Vertical RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 1632 Container: Cut Strips Americas - 3
  • 0 $0.8464
  • 1 $0.6388
$0.6388 / $0.8464 Buy Now
DISTI # BRG57202-G52-05ALF
Heilind Electronics MINITEK Americas - 0 in Stock
  • 750 $1.1155
  • 1,500 $1.0968
  • 2,250 $1.0789
  • 8,250 $1.0615
$1.0615 / $1.1155 Buy Now
DISTI # BRG57202-G52-05ALF
Interstate Connecting Components MINITEK 0
  • 750 $1.1155
  • 1,500 $1.0968
  • 2,250 $1.0789
  • 8,250 $1.0615
$1.0615 / $1.1155 Buy Now

Part Details for 57202-G52-05ALF

57202-G52-05ALF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

57202-G52-05ALF Part Data Attributes

57202-G52-05ALF Amphenol FCi
Buy Now Datasheet
Compare Parts:
57202-G52-05ALF Amphenol FCi Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer AMPHENOL FCI ASIA PTE LTD
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.157 inch
Body Depth 0.098 inch
Body Length 0.394 inch
Connector Type BOARD CONNECTOR
Contact Finish Mating GOLD (30)
Contact Finish Termination MATTE TIN OVER NICKEL
Contact Gender MALE
Contact Material COPPER ALLOY
Contact Pattern RECTANGULAR
Contact Resistance 25 mΩ
Contact Style SQ PIN-SKT
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
Insulation Resistance 100000000000 Ω
Insulator Color BLACK
Insulator Material POLYETHYLENE
JESD-609 Code e3
MIL Conformance NO
Mating Contact Pitch 0.079 inch
Mating Contact Row Spacing 0.079 inch
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 4.1 mm
Plating Thickness 30u inch
Rated Current (Signal) 1 A
Reference Standard UL
Terminal Pitch 2 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 10
UL Flammability Code 94V-0

Alternate Parts for 57202-G52-05ALF

This table gives cross-reference parts and alternative options found for 57202-G52-05ALF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 57202-G52-05ALF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
57202-S5205LF Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT Amphenol FCi 57202-G52-05ALF vs 57202-S5205LF
57202-G52-05P Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle Amphenol FCi 57202-G52-05ALF vs 57202-G52-05P
57202-S5205 Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator Amphenol FCi 57202-G52-05ALF vs 57202-S5205
57202-S52-05ULF Unshrouded Vertical Header, Surface Mount, Double Row, 10 Position ,2.00mm (0.079in) Pitch Amphenol Communications Solutions 57202-G52-05ALF vs 57202-S52-05ULF
57202-F5205LF Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT Amphenol Communications Solutions 57202-G52-05ALF vs 57202-F5205LF
57202-G5205LF Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT Amphenol FCi 57202-G52-05ALF vs 57202-G5205LF
57202-F52-05LF 10 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, ROHS COMPLIANT Amphenol FCi 57202-G52-05ALF vs 57202-F52-05LF
57202-G52-05U Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle Amphenol FCi 57202-G52-05ALF vs 57202-G52-05U
57202-F5205 Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator Amphenol FCi 57202-G52-05ALF vs 57202-F5205
57202-G5205LF Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT Amphenol Communications Solutions 57202-G52-05ALF vs 57202-G5205LF
Part Number Description Manufacturer Compare
57202-S52-05A Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle Amphenol FCi 57202-G52-05ALF vs 57202-S52-05A
57202-G52-05ULF Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT Amphenol Communications Solutions 57202-G52-05ALF vs 57202-G52-05ULF
57202-F52-05ULF Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT Amphenol FCi 57202-G52-05ALF vs 57202-F52-05ULF
57202-G52-05U Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle Amphenol FCi 57202-G52-05ALF vs 57202-G52-05U
57202-S52-05 10 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT Amphenol FCi 57202-G52-05ALF vs 57202-S52-05
57202-G5205LF Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT Amphenol Communications Solutions 57202-G52-05ALF vs 57202-G5205LF
57202-S5205 Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator Amphenol FCi 57202-G52-05ALF vs 57202-S5205
94262-510LF Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, LEAD FREE Amphenol FCi 57202-G52-05ALF vs 94262-510LF
57202-F52-05U Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle Amphenol FCi 57202-G52-05ALF vs 57202-F52-05U
57202-S52-05U Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle Amphenol FCi 57202-G52-05ALF vs 57202-S52-05U

57202-G52-05ALF Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 57202-G52-05ALF by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 57202-G52-05ALF by Amphenol FCi

  • Please alert me when 57202-G52-05ALF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 57202-G52-05ALF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 57202-G52-05ALF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 57202-G52-05ALF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 57202-G52-05ALF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 57202-G52-05ALF by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: