Part Details for 57202-G52-06LF by Amphenol Corporation
Overview of 57202-G52-06LF by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
57202-F52-06LF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Surface Mount - Double row - 12 Positions - 2mm (0.079inch) - Vertical | |
57202-G52-06LF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Surface Mount - Double row - 12 Positions - 2mm (0.079inch) - Vertical | |
57202-G51-06LF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Surface Mount - Double row - 12 Positions - 2mm (0.079inch) - Vertical |
Price & Stock for 57202-G52-06LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57202-G52-06LF
|
Avnet Americas | Conn Unshrouded Header HDR 12 POS 2mm Solder ST SMD Bag - Bag (Alt: 57202-G52-06LF) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 12 Weeks, 1 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
649-57202-G52-06LF
|
Mouser Electronics | Headers & Wire Housings Unshrd Hdr,Dbl Row SMT,12P,Vert,.76um RoHS: Compliant | 559 |
|
$0.9550 / $1.4700 | Buy Now |
DISTI #
57202G5206LF-AMP
|
TME | 57202-G52-06LF Min Qty: 31 | 200 |
|
$1.3568 / $1.3570 | Buy Now |