-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AK3296
|
Newark | Header, Vert, 40Way, Pitch Spacing:2Mm, No. Of Contacts:40Contacts, Gender:Header, Product Range:Minitek 57202 Series, Contact Termination Type:Solder, No. Of Rows:2Rows, Contact Plating:Gold Plated Contacts, Contact Rohs Compliant: Yes |Amphenol Communications Solutions 57202-G52-20LF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 788 |
|
$3.4900 / $4.8800 | Buy Now |
DISTI #
65K9384
|
Newark | Connector, Header, 40Pos, 2Row, 2Mm, Connector Systems:Board-To-Board, Pitch Spacing:2Mm, No. Of Rows:2Rows, No. Of Contacts:40Contacts, Contact Termination Type:Through Hole, Product Range:Fci Minitek 57202 Series Rohs Compliant: Yes |Amphenol Communications Solutions 57202-G52-20LF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9100 | Buy Now |
DISTI #
609-2632-ND
|
DigiKey | CONN HEADER SMD 40POS 2MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
416 In Stock |
|
$2.8815 / $4.9700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$2.5300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
700 In Stock |
|
$2.4900 / $4.2000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
700 In Stock |
|
$2.4900 / $4.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy