Part Details for 57283-1R10 by Knowles Capacitors
Overview of 57283-1R10 by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for 57283-1R10
57283-1R10 CAD Models
57283-1R10 Part Data Attributes:
|
57283-1R10
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
57283-1R10
Knowles Capacitors
Variable Capacitor, Zirconia, 500V, 0.6pF Min, 4.5pF Max, Multi-Turn, Vertical Adjuster, Special Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , | |
Reach Compliance Code | compliant | |
Adjuster Orientation | VERTICAL | |
Capacitance-Max | 4.5 pF | |
Capacitance-Min | 0.6 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Diameter | 3.81 mm | |
Dielectric Material | ZIRCONIA | |
Length | 5.842 mm | |
Manufacturer Series | 57280 | |
Mounting Feature | SPECIAL MOUNT | |
Multi-turn | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Package Style | Panel Mount | |
Packing Method | TR | |
Rated (DC) Voltage (URdc) | 500 V | |
Series | GIGA-TRIM | |
Surface Mount | NO | |
Terminal Shape | SPECIAL |