There are no models available for this part yet.
Overview of 573-2203-0-00 by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ME3220-393KLB | Coilcraft Inc | General Purpose Inductor, 39uH, 10%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT | |
ME3220-333KXC | Coilcraft Inc | General Purpose Inductor, 33uH, 10%, 1 Element, SMD | |
ME3220-393KLC | Coilcraft Inc | General Purpose Inductor, 39uH, 10%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT |
Price & Stock for 573-2203-0-00 by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
FX23L-60P-0.5SV12
|
Avnet Americas | Conn Board to Board HDR 60 POS 0.5mm Solder ST SMD Tray - Trays (Alt: FX23L-60P-0.5SV12) RoHS: Not Compliant Min Qty: 72 Package Multiple: 72 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.9250 / $2.2330 | Buy Now | |
Onlinecomponents.com | High-speed transmission 0.5mm pitch Board-to-Board connection fl oating connectors RoHS: Compliant | 0 |
|
$1.7400 / $2.4100 | Buy Now | ||
DISTI #
573-2203-0-00
|
Avnet Abacus | - Tape and Reel (Alt: 573-2203-0-00) RoHS: Compliant Min Qty: 864 Package Multiple: 864 Lead time: 28 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |