Part Details for 5733 by Pomona Electronics
Overview of 5733 by Pomona Electronics
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 5733
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50F1528
|
Newark | Plcc Clip, 32Position, No. Of Contacts:32Contacts, Pitch Spacing:2.53Mm, Contact Plating:Gold Plated Contacts, Product Range:-, Contact Termination:Through Hole Vertical Rohs Compliant: Yes |Pomona 5733 (Alternate Part Number: 5018341057336 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$75.9900 | Buy Now |
DISTI #
501-1833-ND
|
DigiKey | TEST CLIP PLCC 32 (2 X 7/2 X 9) Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$61.7376 / $63.9900 | Buy Now |
DISTI #
565-5733
|
Mouser Electronics | Test Sockets 32PIN PLCC TESTER RoHS: Compliant | 0 |
|
$61.7400 / $64.5900 | Order Now |
DISTI #
70198373
|
RS | Adapter Kit Test, PLCC, 32, 1 A, 500 V (RMS) (Max.), Glass Filled Nylon, 102 C | Pomona Electronics 5733 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$68.1600 / $74.0900 | RFQ |
|
Bisco Industries | 2 |
|
Buy Now | ||
|
Onlinecomponents.com | PLCC Test Adapters Kit RoHS: Compliant |
5 In Stock |
|
$68.3900 / $75.9900 | Buy Now |
|
Quest Components | 1 |
|
$29.3930 | Buy Now | |
DISTI #
POM-5733
|
TME | Test clip, grey, gold-plated, PLCC32 Min Qty: 1 | 0 |
|
$72.3200 / $76.6100 | RFQ |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
$37.5000 / $57.6900 | Buy Now |
|
Master Electronics | PLCC Test Adapters Kit RoHS: Compliant |
5 In Stock |
|
$68.3900 / $75.9900 | Buy Now |
Part Details for 5733
5733 CAD Models
5733 Part Data Attributes
|
5733
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
5733
Pomona Electronics
IC Socket, PLCC32, 32 Contact(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Pomona Electronics | |
Additional Feature | PLCC ADAPTER | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
Device Socket Type | IC SOCKET ADAPTER | |
Device Type Used On | PLCC32 | |
Housing Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e4 | |
Number of Contacts | 32 |