Part Details for 5749.2 by Altech Corporation
Overview of 5749.2 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DMT3-257-4.9L | Coilcraft Inc | General Purpose Inductor, 257uH, 1 Element, ROHS COMPLIANT |
Price & Stock for 5749.2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK7242
|
Newark | Interface Module, Sd-F50 |Altech 5749.2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$136.9800 / $169.7200 | Buy Now |
DISTI #
5749.2-ND
|
DigiKey | INTERFACE MODULE SD-F50 SUB-D FE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$121.8200 | Buy Now |
DISTI #
845-57492
|
Mouser Electronics | DIN Rail Terminal Blocks Interface Module, SD-F50 | 0 |
|
$114.7100 / $121.3100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$114.8700 | Buy Now |
|
Onlinecomponents.com | D-Sub To Screw Terminal F 50 POS ST RoHS: Compliant |
3 In Stock |
|
$108.6600 / $133.6700 | Buy Now |
|
Master Electronics | D-Sub To Screw Terminal F 50 POS ST RoHS: Compliant |
3 In Stock |
|
$108.6600 / $133.6700 | Buy Now |
DISTI #
10109477
|
TestEquity LLC | Altech 5749.2 Subminiture SD Female Module, Connector-to-Wire, Screw Clamp, 50 Poles | 0 |
|
$114.8700 | Buy Now |
Part Details for 5749.2
5749.2 CAD Models
5749.2 Part Data Attributes
|
5749.2
Altech Corporation
Buy Now
|
Compare Parts:
5749.2
Altech Corporation
|
Samacsys Manufacturer | Altech |