-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
26 50SR VERT RCPT ASSY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A33525-ND
|
DigiKey | CONN D-TYPE RCPT 26POS VERT SLDR Min Qty: 1 Lead time: 10 Weeks Container: Tube |
678 In Stock |
|
$6.5096 / $10.0600 | Buy Now |
DISTI #
5749069-2
|
Avnet Americas | Conn D-Subminiature SKT 26 POS 2.54mm Solder ST Thru-Hole 26 Terminal 1 Port - Tape and Reel (Alt: 5749069-2) RoHS: Compliant Min Qty: 882 Package Multiple: 882 Lead time: 7 Weeks, 5 Days Container: Reel | 0 |
|
$5.3938 / $6.4909 | Buy Now |
DISTI #
571-5749069-2
|
Mouser Electronics | D-Sub High Density Connectors VERT RCPT ASSY 26 50SR RoHS: Compliant | 214 |
|
$6.3100 / $8.8600 | Buy Now |
|
Future Electronics | AMPLIMITE Series III 26 Position Straight Socket .050 Ribbon Connector RoHS: Compliant pbFree: Yes Min Qty: 882 Package Multiple: 882 Container: Box | 0Box |
|
$6.0000 | Buy Now |
|
Future Electronics | AMPLIMITE Series III 26 Position Straight Socket .050 Ribbon Connector RoHS: Compliant pbFree: Yes Min Qty: 882 Package Multiple: 882 Container: Box | 0Box |
|
$6.0000 | Buy Now |
DISTI #
AMP5749069-2
|
Heilind Electronics | 26 50SR VERT RCPT ASSY | Americas - 0 in Stock |
|
$6.2794 / $6.8226 | Buy Now |
|
Onlinecomponents.com | 26 50SR VERT RCPT ASSY RoHS: Compliant |
3 In Stock |
|
$5.2800 / $8.0400 | Buy Now |
DISTI #
5749069-2
|
TTI | D-Sub High Density Connectors VERT RCPT ASSY 26 50SR RoHS: Compliant pbFree: Pb-Free Min Qty: 882 Package Multiple: 882 Container: Tube | Americas - 0 |
|
$5.5100 / $5.7300 | Buy Now |
DISTI #
5749069-2
|
Avnet Americas | Conn D-Subminiature SKT 26 POS 2.54mm Solder ST Thru-Hole 26 Terminal 1 Port - Tape and Reel (Alt: 5749069-2) RoHS: Compliant Min Qty: 882 Package Multiple: 882 Lead time: 7 Weeks, 5 Days Container: Reel | 0 |
|
$5.3938 / $6.4909 | Buy Now |
DISTI #
5749069-2
|
TME | Connector: wire-board, PIN: 26, shielded, Locking: latch,screws Min Qty: 1 | 2 |
|
$7.1700 / $11.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5749069-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5749069-2
TE Connectivity
26 50SR VERT RCPT ASSY
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 7 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Body Breadth | 0.406 inch | |
Body Depth | 0.351 inch | |
Body Length | 1.465 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #2-56 | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 4 | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.905 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | CARBON STEEL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |