-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
50 50SR VERT RCPT ASSY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X6793
|
Newark | I/O Connector, 50Pos, Rcpt, Pcb, Gender:Receptacle, Product Range:-, No. Of Contacts:50Contacts, Contact Termination Type:Solder, Connector Mounting:Pcb Mount, Contact Material:Phosphor Bronze, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Amp Te Connectivity 5749069-5 Min Qty: 630 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.8400 | Buy Now |
DISTI #
A33527-ND
|
DigiKey | CONN D-TYPE RCPT 50POS VERT SLDR Min Qty: 1 Lead time: 10 Weeks Container: Tube |
496 In Stock |
|
$10.2435 / $14.4600 | Buy Now |
DISTI #
5749069-5
|
Avnet Americas | Conn D-Subminiature SKT 50 POS 2.54mm Solder ST Thru-Hole 50 Terminal 1 Port - Rail/Tube (Alt: 5749069-5) RoHS: Compliant Min Qty: 630 Package Multiple: 630 Lead time: 7 Weeks, 5 Days Container: Tube | 0 |
|
$8.7998 / $10.5896 | Buy Now |
DISTI #
571-5749069-5
|
Mouser Electronics | D-Sub Standard Connectors 50 50SR VRT RCPT ASSY RoHS: Compliant | 488 |
|
$10.2400 / $12.6200 | Buy Now |
|
Future Electronics | Amplimite 50 Position 1.27 mm Pitch Shielded Vertical D-Sub Receptacle RoHS: Compliant pbFree: Yes Min Qty: 630 Package Multiple: 630 Container: Box | 0Box |
|
$8.7800 | Buy Now |
|
Future Electronics | Amplimite 50 Position 1.27 mm Pitch Shielded Vertical D-Sub Receptacle RoHS: Compliant pbFree: Yes Min Qty: 630 Package Multiple: 630 Container: Tube | 0Tube |
|
$8.7800 | Buy Now |
DISTI #
AMP5749069-5
|
Heilind Electronics | 50 50SR VERT RCPT ASSY | Americas - 0 in Stock |
|
$10.9668 / $11.1305 | Buy Now |
|
Onlinecomponents.com | 50 50SR VERT RCPT ASSY RoHS: Compliant |
403 In Stock 630 On Order |
|
$9.0900 / $10.9000 | Buy Now |
|
Bristol Electronics | 18 |
|
RFQ | ||
|
Quest Components | 8 |
|
$5.5000 / $7.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5749069-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5749069-5
TE Connectivity
50 50SR VERT RCPT ASSY
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 7 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Body Breadth | 0.406 inch | |
Body Depth | 0.351 inch | |
Body Length | 2.065 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #2-56 | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 4 | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.905 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | CARBON STEEL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |