-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
68 50SR VERT RCPT ASSY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X6794
|
Newark | D Sub Connector, Rcpt, 68 Pos, D Sub Connector Type:Standard, Gender:Receptacle, Product Range:Amplimite 0.50 Series, No. Of Contacts:68Contacts, D Sub Shell Size:-, Contact Termination Type:Solder, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Amp Te Connectivity 5749069-7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 292 |
|
$13.3100 / $14.4200 | Buy Now |
DISTI #
A33528-ND
|
DigiKey | CONN D-TYPE RCPT 68POS VERT SLDR Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1347 In Stock |
|
$11.8786 / $16.7700 | Buy Now |
DISTI #
5749069-7
|
Avnet Americas | Conn D-Subminiature SKT 68 POS 2.54mm Solder ST Thru-Hole 68 Terminal 1 Port - Rail/Tube (Alt: 5749069-7) RoHS: Compliant Min Qty: 8 Package Multiple: 1 Lead time: 7 Weeks, 5 Days Container: Tube | 379 |
|
$10.2044 / $12.2798 | Buy Now |
DISTI #
99X6794
|
Avnet Americas | Conn D-Subminiature SKT 68 POS 2.54mm Solder ST Thru-Hole 68 Terminal 1 Port - Bulk (Alt: 99X6794) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 6 Days Container: Bulk | 292 Partner Stock |
|
$14.6200 / $18.1000 | Buy Now |
DISTI #
571-5749069-7
|
Mouser Electronics | D-Sub High Density Connectors 68 POS VERT RCPT ASY RoHS: Compliant | 400 |
|
$11.5300 / $16.1000 | Buy Now |
|
Future Electronics | 68 Position 1.27 mm 30 V 1 A D-Sub Vertical Receptacle Female Socket Connector RoHS: Compliant pbFree: Yes Min Qty: 504 Package Multiple: 8 Container: Tube | 0Tube |
|
$10.2100 / $10.5200 | Buy Now |
|
Future Electronics | 68 Position 1.27 mm 30 V 1 A D-Sub Vertical Receptacle Female Socket Connector RoHS: Compliant pbFree: Yes Min Qty: 504 Package Multiple: 504 Container: Tube | 0Tube |
|
$10.2100 | Buy Now |
DISTI #
AMP5749069-7
|
Heilind Electronics | 68 50SR VERT RCPT ASSY | Americas - 0 in Stock |
|
$12.7174 / $12.9072 | Buy Now |
|
Onlinecomponents.com | 68 50SR VERT RCPT ASSY RoHS: Compliant |
1115 In Stock |
|
$10.2200 / $11.5100 | Buy Now |
|
Quest Components | TELECOM AND DATACOM CONNECTOR, 68 CONTACT(S), FEMALE, STRAIGHT, SOLDER TERMINAL, #2-56, RECEPTACLE | 14 |
|
$16.6600 / $18.7425 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5749069-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5749069-7
TE Connectivity
68 50SR VERT RCPT ASSY
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 9 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Body Breadth | 0.406 inch | |
Body Depth | 0.351 inch | |
Body Length | 2.515 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #2-56 | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 4 | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.905 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | CARBON STEEL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 68 | |
UL Flammability Code | 94V-0 |