-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
50 50SR R/A PLUG ASSY L/F
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R3094
|
Newark | 50 50Sr R/A Plug Assy L/F |Amp Te Connectivity 5749084-5 Min Qty: 720 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
5749084-5-ND
|
DigiKey | CONN D-TYPE PLUG 50POS R/A SLDR Min Qty: 1 Lead time: 19 Weeks Container: Tube |
796 In Stock |
|
$9.7388 / $13.7500 | Buy Now |
DISTI #
5749084-5
|
Avnet Americas | Conn SCSI PL 50 POS 2.54mm Solder RA Thru-Hole 50 Terminal 1 Port - Rail/Tube (Alt: 5749084-5) RoHS: Compliant Min Qty: 720 Package Multiple: 360 Container: Tube | 0 |
|
RFQ | |
DISTI #
571-5749084-5
|
Mouser Electronics | D-Sub Standard Connectors 50 50SR R/A PLUG L/F 50P R/A PLUG N/S RoHS: Compliant | 806 |
|
$9.7300 / $13.7500 | Buy Now |
DISTI #
73776670
|
RS | 50 50SR R/A PLUG ASSY L/F, PCB D-Sub Connectors | TE Connectivity 5749084-5 Min Qty: 720 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$13.3880 | RFQ |
|
Onlinecomponents.com | 50 50SR R/A PLUG ASSY L/F RoHS: Compliant |
2 In Stock |
|
$9.2000 / $12.3400 | Buy Now |
|
Quest Components | TELECOM AND DATACOM CONNECTOR, 50 CONTACT(S), MALE, RIGHT ANGLE, SOLDER TERMINAL, #4-40, PLUG | 13 |
|
$10.9562 / $14.6082 | Buy Now |
|
Quest Components | TELECOM AND DATACOM CONNECTOR, 50 CONTACT(S), MALE, RIGHT ANGLE, SOLDER TERMINAL, #4-40, PLUG | 10 |
|
$10.9562 / $14.6082 | Buy Now |
DISTI #
5749084-5
|
TTI | D-Sub Standard Connectors 50 50SR R/A PLUG L/F 50P R/A PLUG N/S Min Qty: 720 Package Multiple: 720 Container: Tube | Americas - 0 |
|
Buy Now | |
DISTI #
5749084-5
|
Avnet Americas | Conn SCSI PL 50 POS 2.54mm Solder RA Thru-Hole 50 Terminal 1 Port - Rail/Tube (Alt: 5749084-5) RoHS: Compliant Min Qty: 720 Package Multiple: 360 Container: Tube | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5749084-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5749084-5
TE Connectivity
50 50SR R/A PLUG ASSY L/F
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.406 inch | |
Body Depth | 0.463 inch | |
Body Length | 2.065 inch | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER/POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | THREADED | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 4 | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.905 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |