Part Details for 5749109-5 by TE Connectivity
Overview of 5749109-5 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5749109-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R3098
|
Newark | 68 50Sr Cable Plug Sub-Assy |Amp Te Connectivity 5749109-5 Min Qty: 3600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.7400 | Buy Now |
DISTI #
5749109-5-ND
|
DigiKey | CONN D-TYPE PLUG 68POS IDC Min Qty: 3600 Lead time: 15 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.7513 | Buy Now |
DISTI #
5749109-5
|
Avnet Americas | Conn SCSI PL 68 POS 1.27mm IDT RA Cable Mount 68 Terminal 1 Port - Bulk (Alt: 5749109-5) RoHS: Compliant Min Qty: 3600 Package Multiple: 360 Lead time: 12 Weeks, 5 Days Container: Bulk | 0 |
|
$8.2647 / $9.3311 | Buy Now |
DISTI #
571-5749109-5
|
Mouser Electronics | D-Sub Standard Connectors 68 50SR CABLE PLUG SUB-ASSY RoHS: Compliant | 0 |
|
$8.7000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3600 Package Multiple: 360 Lead time: 13 Weeks Container: Tube | 0Tube |
|
$7.8500 | Buy Now |
DISTI #
AMP5749109-5
|
Heilind Electronics | 68 50SR CABLE PLUG SUB-AS | Americas - 0 in Stock |
|
$9.8017 | Buy Now |
|
Onlinecomponents.com | 68 50SR CABLE PLUG SUB-ASSY RoHS: Compliant |
9 In Stock |
|
$8.4500 / $28.5300 | Buy Now |
|
Bristol Electronics | 87 |
|
RFQ | ||
|
Quest Components | TELECOM AND DATACOM CONNECTOR, 68 CONTACT(S), IDC TERMINAL, PLUG | 69 |
|
$10.8919 / $13.2469 | Buy Now |
|
Quest Components | TELECOM AND DATACOM CONNECTOR, 68 CONTACT(S), IDC TERMINAL, PLUG | 3 |
|
$12.3638 / $13.2469 | Buy Now |
Part Details for 5749109-5
5749109-5 CAD Models
5749109-5 Part Data Attributes
|
5749109-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5749109-5
TE Connectivity
68 50SR CABLE PLUG SUB-ASSY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Cable Types | ROUND | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE/POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | CARBON STEEL | |
Terminal Pitch | 1.27 mm | |
Termination Type | IDC | |
Total Number of Contacts | 68 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 30 AWG |