-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8 MINI-DIN R/A RCPT CONN ASSY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X6805
|
Newark | Din Audio Video Conn, Mini, Jack, 8Pos, No. Of Contacts:8Contacts, Gender:Jack, Connector Mounting:Pcb Mount, Contact Termination:Through Hole Right Angle, Contact Plating:Gold Plated Contacts, Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 5749232-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 850 |
|
$4.3700 / $4.7300 | Buy Now |
DISTI #
5749232-1-ND
|
DigiKey | CONN RCPT FMALE MINI DIN 8P SLDR Min Qty: 1 Lead time: 8 Weeks Container: Tube |
1186 In Stock |
|
$3.7799 / $6.2400 | Buy Now |
DISTI #
5749232-1
|
Avnet Americas | Conn Miniature Circular DIN SKT 8 POS Solder RA Thru-Hole 8 Terminal 1 Port - Rail/Tube (Alt: 5749232-1) RoHS: Compliant Min Qty: 1332 Package Multiple: 1332 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$3.5156 / $3.9692 | Buy Now |
DISTI #
99X6805
|
Avnet Americas | Conn Miniature Circular DIN SKT 8 POS Solder RA Thru-Hole 8 Terminal 1 Port - Bulk (Alt: 99X6805) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 1 Days Container: Bulk | 850 Partner Stock |
|
$5.6600 / $5.9600 | Buy Now |
DISTI #
571-5749232-1
|
Mouser Electronics | Circular DIN Connectors 8 P R/A W HOLDDOWN RoHS: Compliant | 0 |
|
$4.0600 / $6.1000 | Order Now |
|
Future Electronics | 8 MINI-DIN R/A RCPT CONN ASSY RoHS: Compliant pbFree: Yes Min Qty: 1332 Package Multiple: 1332 Container: Tube | 0Tube |
|
$3.5800 | Buy Now |
DISTI #
AMP5749232-1
|
Heilind Electronics | 8 MINI-DIN R/A RCPT CONN ASSY | Americas - 0 in Stock |
|
$4.1694 / $4.2317 | Buy Now |
|
Onlinecomponents.com | Mini DIN, 8 pos, R/A, Shield RoHS: Compliant |
250 Partner Stock |
|
$3.7400 / $4.4200 | Buy Now |
|
Bristol Electronics | 81 |
|
RFQ | ||
|
Quest Components | 8 MINI-DIN R/A RCPT CONN ASSY | 18 |
|
$3.8700 / $7.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5749232-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5749232-1
TE Connectivity
8 MINI-DIN R/A RCPT CONN ASSY
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 8 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS AND ELV COMPLIANT | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.55 inch | |
Body Depth | 0.51 inch | |
Body Length | 0.51 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MINI DIN CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 30 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 40.032 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | COPPER ALLOY | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 6.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 8.896 N |
This table gives cross-reference parts and alternative options found for 5749232-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5749232-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5749265-1 | 6 MINI-DIN R/A RCPT CONN ASSY | TE Connectivity | 5749232-1 vs 5749265-1 |
750071-1 | 6 CONTACT(S), BOARD MOUNT, MINI DIN CONNECTOR, RECEPTACLE | TE's AMP | 5749232-1 vs 750071-1 |
749232-1 | CONNECTOR,CIRCULAR DIN,PCB MNT,RECEPT,8 CONTACTS,SKT,PC TAIL TERMINAL | TE Connectivity | 5749232-1 vs 749232-1 |
749266-1 | CONNECTOR,CIRCULAR DIN,PCB MNT,RECEPT,6 CONTACTS,SKT,PC TAIL TERMINAL | TE Connectivity | 5749232-1 vs 749266-1 |
5750069-1 | 4 MINI-DIN R/A RCPT CONN ASSY | TE Connectivity | 5749232-1 vs 5750069-1 |
750069-1 | 4 CONTACT(S), BOARD MOUNT, MINI DIN CONNECTOR, RECEPTACLE | TE's AMP | 5749232-1 vs 750069-1 |
749232-1 | 8 CONTACT(S), BOARD MOUNT, MINI DIN CONNECTOR, RECEPTACLE | TE's AMP | 5749232-1 vs 749232-1 |
84376-1 | CONNECTOR,CIRCULAR DIN,PCB MNT,RECEPT,6+6 CONTACTS,SKT,PC TAIL TERMINAL | TE Connectivity | 5749232-1 vs 84376-1 |