-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4 MINI-DIN R/A RCPT CONN ASSY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC9300
|
Newark | Circular Din Conn 4 Mini-Din R/A Rcpt Conn Assy |Amp Te Connectivity 5749264-1 Min Qty: 520 Package Multiple: 1 Date Code: 0 Container: Bulk | 1932 |
|
$4.3900 | Buy Now |
DISTI #
19R3105
|
Newark | 4 Mini-Din R/A Rcpt Conn Assy |Amp Te Connectivity 5749264-1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1400 / $3.3300 | Buy Now |
DISTI #
A115477-ND
|
DigiKey | CONN RCPT FMALE MINI DIN 4P SLDR Min Qty: 1 Lead time: 11 Weeks Container: Tube |
253 In Stock |
|
$2.2398 / $3.7300 | Buy Now |
DISTI #
5749264-1
|
Avnet Americas | Conn Miniature Circular DIN F 4 POS Solder RA Thru-Hole 4 Terminal 1 Port - Rail/Tube (Alt: 5749264-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 6 Days Container: Tube | 0 |
|
$2.9652 / $3.3478 | Buy Now |
DISTI #
571-5749264-1
|
Mouser Electronics | Circular DIN Connectors 4 MINI-DIN R/A RCPT CONN ASSY RoHS: Compliant | 994 |
|
$2.9100 / $3.7300 | Buy Now |
DISTI #
73776679
|
RS | Mini DIN, 4 pos, R/A, Shield, DIN Connectors | TE Connectivity 5749264-1 Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.6510 | RFQ |
|
Future Electronics | 4 Position Push Pull Right Angle Receptacle Minature Circular Connector RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$2.8200 | Buy Now |
DISTI #
AMP5749264-1
|
Heilind Electronics | 4 MINI-DIN R/A RCPT CONN ASSY | Americas - 0 in Stock |
|
$3.5166 / $3.5692 | Buy Now |
|
Onlinecomponents.com | Mini DIN, 4 pos, R/A, Shield RoHS: Compliant |
1932 Partner Stock |
|
$2.2100 / $3.3200 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5749264-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5749264-1
TE Connectivity
4 MINI-DIN R/A RCPT CONN ASSY
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.55 inch | |
Body Depth | 0.5 inch | |
Body Length | 0.65 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MINI DIN CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | COPPER ALLOY | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 6.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |