Part Details for 575-2109-4-00 by Hirose Electric Co Ltd
Overview of 575-2109-4-00 by Hirose Electric Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK2109-AZ | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
ISL21090BFB812Z-TK | Renesas Electronics Corporation | Ultra-Low Noise, Precision Voltage Reference with 1.25 VOUT | |
2SK2109-T2-AZ | Renesas Electronics Corporation | Power MOSFETs for Automotive |
Price & Stock for 575-2109-4-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 1.0mm Pitch Cable-to-Board Connectors Supporting LVDS Signal RoHS: Compliant | 0 |
|
$0.3535 / $0.5769 | Buy Now |
DISTI #
575-2109-4-00
|
Avnet Abacus | Conn Wire to Board PL 21 POS 1mm Crimp ST Cable Mount (Alt: 575-2109-4-00) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |