-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interconnection Device
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36-575-4-ND
|
DigiKey | CONN BANANA JACK SOLDER Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
18493 In Stock |
|
$0.4385 / $0.8800 | Buy Now |
DISTI #
534-575-4
|
Mouser Electronics | Test Plugs & Test Jacks NON-INSUL JACK .218" BRASS NICKEL PLTD RoHS: Compliant | 28798 |
|
$0.4260 / $0.8800 | Buy Now |
DISTI #
71078165
|
RS | Banana Jack, Non-Insulated, .218 | Keystone Electronics 575-4 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6200 / $0.8800 | RFQ |
|
Future Electronics | Non Insulated Standard Head Banana Jack RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.8700 | Buy Now |
DISTI #
KEY575-4
|
Heilind Electronics | BANANA JACK | Americas - 41 in Stock |
|
$0.8208 | Buy Now |
|
Quest Components | INTERCONNECTION DEVICE | 60 |
|
$0.5751 / $0.9585 | Buy Now |
|
Quest Components | INTERCONNECTION DEVICE | 18 |
|
$0.7700 / $1.5400 | Buy Now |
DISTI #
000000000002115781
|
Sager | Test Plugs & Test Jacks NON-INSUL JACK .218 BRASS NICKEL PLTD Min Qty: 500 | 0 |
|
$0.4341 / $0.8208 | Buy Now |
|
Velocity Electronics | Our Stock | 122 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
575-4
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
575-4
Keystone Electronics Corp
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Keystone Electronics | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Termination | NICKEL |