Part Details for 576-TPSMD22A by Littelfuse Inc
Overview of 576-TPSMD22A by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 576-TPSMD22A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
576-TPSMD22A
|
Mouser Electronics | ESD Suppressors / TVS Diodes 3kW 22V AEC-Q101 5% Uni-Directional RoHS: Compliant | 4356 |
|
$0.3680 / $0.7900 | Buy Now |
|
Chip Stock | 556 |
|
RFQ |