Part Details for 5760-3SF by Carlisle Interconnect Technologies
Overview of 5760-3SF by Carlisle Interconnect Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5760-3SF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5760-3SF
|
Richardson RFPD | RF COAXIAL PANEL MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 5760-3SF
5760-3SF CAD Models
5760-3SF Part Data Attributes:
|
5760-3SF
Carlisle Interconnect Technologies
Buy Now
Datasheet
|
Compare Parts:
5760-3SF
Carlisle Interconnect Technologies
RF SMA Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Lug Terminal, Locking, Jack,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CARLISLE INTERCONNECT TECHNOLOGIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body Depth | 0.375 inch | |
Body/Shell Style | JACK | |
Connector Type | RF SMA CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | COAX | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Panel Mount | YES | |
Terminal Length | 0.05 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |
Alternate Parts for 5760-3SF
This table gives cross-reference parts and alternative options found for 5760-3SF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5760-3SF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R125.222.000W | RF SMA Connector, 1 Contact(s), Female, Panel Mount, Solder Lug Terminal, Locking, Jack, | Radiall | 5760-3SF vs R125.222.000W |
R125.252.000W | RF SMA Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Lug Terminal, Locking, Jack, | Radiall | 5760-3SF vs R125.252.000W |
5760-2SF | RF SMA Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Lug Terminal, Locking, Jack, | Carlisle Interconnect Technologies | 5760-3SF vs 5760-2SF |
5760-1SF | RF SMA Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Lug Terminal, Locking, Jack, | Carlisle Interconnect Technologies | 5760-3SF vs 5760-1SF |
R125.252.000 | RF SMA Connector, 1 Contact(s), Female, Panel Mount, Cable Mount, Solder Terminal, Locking, Jack, | Radiall | 5760-3SF vs R125.252.000 |
2926-6015 | RF SMA Connector, 1 Contact(s), Female, Panel Mount, Solder Lug Terminal, Locking, Jack, | Amphenol SV Microwave | 5760-3SF vs 2926-6015 |
R125.305.000W | RF SMA Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Lug Terminal, Locking, Jack, | Radiall | 5760-3SF vs R125.305.000W |
2950-6062 | RF SMA Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Lug Terminal, Locking, Jack, | Amphenol SV Microwave | 5760-3SF vs 2950-6062 |
5760-4SF | RF SMA Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Lug Terminal, Locking, Jack | Carlisle Interconnect Technologies | 5760-3SF vs 5760-4SF |
20-1355-01G | RF SMA Connector, 1 Contact(s), Female, Panel Mount, Microstrip Mount, Solder Lug Terminal, Locking, Jack | The Phoenix Company Of Chicago Inc | 5760-3SF vs 20-1355-01G |