Part Details for 5760 by Knowles Capacitors
Overview of 5760 by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5760
5760 CAD Models
5760 Part Data Attributes:
|
5760
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
5760
Knowles Capacitors
Variable Capacitor, Air, 250V, 0.6pF Min, 6pF Max, Multi-Turn, Horizontal Adjuster, Through Hole Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Reach Compliance Code | compliant | |
Adjuster Orientation | HORIZONTAL | |
Capacitance-Max | 6 pF | |
Capacitance-Min | 0.6 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Dielectric Material | AIR | |
Manufacturer Series | 5760 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multi-turn | 1 | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 5760
This table gives cross-reference parts and alternative options found for 5760. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5760, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5761 | Variable Capacitor, Air, 250V, 0.6pF Min, 6pF Max, Multi-Turn, Horizontal Adjuster, Through Hole Mount, | Knowles Capacitors | 5760 vs 5761 |
5701 | CAPACITOR, VARIABLE, AIR, 250V, 0.6pF - 6pF, MULTI-TURN, HORIZONTAL ADJUSTER, THROUGH HOLE MOUNT | Johanson Manufacturing | 5760 vs 5701 |
PC26J060 | Variable Capacitor, Air, 0.6pF Min, 6pF Max, Vertical Adjuster, Panel Mount | Tokyo Cosmos Electric Co Ltd | 5760 vs PC26J060 |
5701 | Variable Capacitor, Air, 250V, 0.6pF Min, 6pF Max, Multi-Turn, Horizontal Adjuster, Through Hole Mount, | Knowles Capacitors | 5760 vs 5701 |
5702 | Variable Capacitor, Air, 250V, 0.6pF Min, 6pF Max, Multi-Turn, Panel Mount, | Knowles Capacitors | 5760 vs 5702 |
5700 | Variable Capacitor, Air, 250V, 0.6pF Min, 6pF Max, Multi-Turn, Panel Mount, | Knowles Capacitors | 5760 vs 5700 |
5761 | Variable Capacitor, Air, 250V, 0.6pF Min, 6pF Max, Multi-Turn, Horizontal Adjuster, Through Hole Mount | Johanson Manufacturing | 5760 vs 5761 |
5760 | Variable Capacitor, Air, 250V, 0.6pF Min, 6pF Max, Multi-Turn, Horizontal Adjuster, Through Hole Mount | Johanson Manufacturing | 5760 vs 5760 |