Part Details for 576009 by Stannol GmbH
Overview of 576009 by Stannol GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 576009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SN955ZV16/0.7/250
|
TME | Soldering wire, Sn96,5Ag3Cu0,5, 0.7mm, 250g, lead free, reel, 1.6% Min Qty: 1 | 3 |
|
$36.8600 / $39.4900 | Buy Now |