Part Details for 576102 by Stannol GmbH
Overview of 576102 by Stannol GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 576102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S99C1ZV16/1.0/250
|
TME | Tin, lead free, Sn99,3Cu0,7, 1mm, 250g, reel, 1.6%, Flux: SW33, ZV16 Min Qty: 1 | 17 |
|
$23.2300 / $24.8900 | Buy Now |