-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector Adapter, Aluminum Alloy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC9404
|
Newark | Circular Mil Spec Strain Reliefs&adapters Adapter |Raychem Te Connectivity 576287-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$171.4000 / $215.1200 | Buy Now |
DISTI #
2266-576287-000-ND
|
DigiKey | TXR40AB90-2010BI Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
14 In Stock |
|
$176.4000 / $186.7700 | Buy Now |
DISTI #
576287-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Right Angle Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 576287-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$144.4202 / $173.7938 | Buy Now |
DISTI #
RYCTXR40AB90-2010BI
|
Heilind Electronics | TXR40AB90-2010BI | Americas - 0 in Stock |
|
$148.6119 / $182.6717 | Buy Now |
|
Onlinecomponents.com | TXR40AB90-2010BI |
14 Partner Stock |
|
$150.7100 / $154.6600 | Buy Now |
DISTI #
65678489
|
Verical | Shrink Boot Adapters 90° 21 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy Min Qty: 1 Package Multiple: 1 | Americas - 14 |
|
$165.4100 / $175.1400 | Buy Now |
DISTI #
576287-000
|
TTI | Circular MIL Spec Strain Reliefs & Adapters TXR40AB90-2010BI Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 6 In Stock |
|
$182.8100 / $197.8800 | Buy Now |
DISTI #
RYCTXR40AB90-2010BI
|
Interstate Connecting Components | TXR40AB90-2010BI | 0 |
|
$148.6119 / $182.6717 | Buy Now |
DISTI #
TE Connectivity 576287-000
|
PEI Genesis | TXR40AB90-2010BI | 0 |
|
Buy Now | |
|
Master Electronics | TXR40AB90-2010BI |
14 Partner Stock |
|
$150.7100 / $154.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
576287-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
576287-000
TE Connectivity
Circular Connector Adapter, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 1.49 inch | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | OLIVE-DRAB | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | MIL-DTL-38 | |
Shell Material | ALUMINUM ALLOY |